You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10" Gorilla Bonsai Claw Bar -
64-513
- Manufacturer:
- GORILLA BAR GORILLA BAR
- Manufacturer Part No:
- 64-513
- Order Code:
- TL21625
- Product Range
- Gorilla Bar - Bonsai Bars
- Also Known As:
- GTIN UPC EAN: 0025997645133
- Technical Datasheet:
- 64-513 Datasheet
Product Range Selector (Gorilla Bar - Bonsai Bars)
See all from this product rangeProduct Overview
- Magnetic
- Striking face
- Wide jaw
- Polished tips
- 2x Nail remover
- Drop forged
- Heat treated
- Powder coated
- Size: 10" (250mm)
Product Information
- :
- 250mm
- :
- -
- :
- Steel
- :
- Gorilla Bar - Bonsai Bars
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £10.58 (£12.70) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























