You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
All Conditions Silicone Sealant, Clear 295ml -
1144111
- Manufacturer:
- GORILLA GORILLA
- Manufacturer Part No:
- 1144111
- Order Code:
- SA03637
- Product Range
- Gorilla - All Condition Silicone Sealants
- Also Known As:
- GTIN UPC EAN: 5704947007522
Product Range Selector (Gorilla - All Condition Silicone Sealants)
See all from this product rangeProduct Overview
- Multi-Surface - For use on Porcelain, Metal, Vinyl, Laminate, Stone, Ceramic, Stainless Steel, Granite, Wood, Glass
- All-Purpose - Perfect for shower trays, baths, sinks, toilets, windows, doors, worktops and more
- 30 Minute Shower-Ready - Can be exposed to water in as little as 30 minutes
- Long-Lasting Performance - Won’t yellow, shrink or crack over time
Product Information
- :
- Silicone
- :
- General Purpose
- :
- Cartridge
- :
- Transparent
- :
- 295ml
- :
- -
- :
- Gorilla - All Condition Silicone Sealants
Technical Documents (1)
Also Known As
45 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £9.09 (£10.91) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























