You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
25mm x 25mm Double Sided Clear Mounting Tape Squares, 24 Pack -
3044111
- Manufacturer:
- GORILLA GORILLA
- Manufacturer Part No:
- 3044111
- Order Code:
- SA04016
- Product Range
- Gorilla - Mounting Tape
- Also Known As:
- GTIN UPC EAN: 5704947006082
Product Range Selector (Gorilla - Mounting Tape)
See all from this product rangeProduct Overview
- Incredibly versatile, easy to apply and crystal clear
- Weatherproof for indoor and outdoor use
- Holds to rough and smooth surfaces
- Delivers a fast, permanent bond
- Easy to apply pre-cut squares
- Instantly delivers a long lasting, permanent bond
- Bonds to: Plastic, Metal, Wood, Glass, Brick, Ceramic, Stone & More!
Contents
24x Pre Cut Squares - 25mm x 25mm
Footnotes
Product Information
- :
- -
- :
- -
- :
- Transparent
- :
- -
- :
- -
- :
- -
- :
- 0.98"
- :
- 25mm
- :
- Gorilla - Mounting Tape
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 01/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £5.71 (£6.85) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























