You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Butane / Propane Camping Gas Cartridge, 220g -
G2250
- Manufacturer:
- GOSYSTEM GOSYSTEM
- Manufacturer Part No:
- G2250
- Order Code:
- SI20042
- Product Range
- GoSystem - Gas Cartridges
- Also Known As:
- GTIN UPC EAN: 5036720225008
Product Range Selector (GoSystem - Gas Cartridges)
See all from this product rangeProduct Overview
- 220g Butane-IsoButane Propane Mix Gas Cartridge
- Increased flame temperatures in cold weather conditions
- Optimum ignition in lower temperatures to -20°C
- Non-refillable
- Fitted with standard type threaded self sealing safety valve, complying with EN417
Product Information
- :
- Propane / Butane
- :
- Cartridge
- :
- -
- :
- 220g
- :
- GoSystem - Gas Cartridges
Technical Documents (1)
Also Known As
62 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.29 (£5.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.