You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

GP23A 12V High Voltage Alkaline Batteries, 5 Pack - 

GPPBA23AF002

GPPBA23AF002 - GP23A 12V High Voltage Alkaline Batteries, 5 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
GPPBA23AF002
Order Code:
BT00871
Product Range
GP High Voltage Alkaline Battery
Also Known As:
GP23A 23A V23GA L1028 MN21 A23, GTIN UPC EAN: 4891199042140
Technical Datasheet:
GPPBA23AF002   Datasheet
See all Technical Docs

Product Range Selector (GP High Voltage Alkaline Battery)

See all from this product range

Product Overview

High voltage speciality Alkaline battery for entry devices, doorbells, locks and other gadgets. Equivalent batteries are: A23, MN21, LRV08, V23GA. Supplied as a blister pack of five batteries.
  • Delivers stable, long lasting maximum power output
  • Engineered for complete protection against leakage
  • Ensures high safety for you and your device
  • 3 Year shelf life

Contents

Batteries only

Product Information


:
12V

:
A23

:
Alkaline

:
38mAh

:
10.22mm

:
Raised Positive and Flat Negative

:
28.5mm

:
1

:
A23

:
7.5g

:
8LR932

:
1811A

:
-

:
GP High Voltage Alkaline Battery

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GP23A 23A V23GA L1028 MN21 A23, GTIN UPC EAN: 4891199042140

124 In stock

40 more will be available week commencing 10/11/25

Reserving future stock

???PF_PDP_RSP_SUP???

£2.78 ( £3.34  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 5
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.78 (£3.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.68 (£3.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £2.53 (£3.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £2.45 (£2.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --