You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Microphone Stand with Round Base and 2-Point Adjustment Boom - 

GMS2321B

GMS2321B - Microphone Stand with Round Base and 2-Point Adjustment Boom
GMS2321B - Microphone Stand with Round Base and 2-Point Adjustment Boom
GMS2321B - Microphone Stand with Round Base and 2-Point Adjustment Boom
GMS2321B - Microphone Stand with Round Base and 2-Point Adjustment Boom
GMS2321B - Microphone Stand with Round Base and 2-Point Adjustment Boom
GMS2321B - Microphone Stand with Round Base and 2-Point Adjustment Boom
GMS2321B - Microphone Stand with Round Base and 2-Point Adjustment Boom

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GRAVITY GRAVITY
Manufacturer Part No:
GMS2321B
Order Code:
ST04295
Product Range
-
Also Known As:
GTIN UPC EAN: 4049521190483

Product Overview

The MS 2321 B is a premium quality microphone stand with thick walled tubing, powder coated finish and 168cm maximum height. The heavy duty round base made of cast iron is equipped with a rubber bottom to provide acoustic isolation and protect surfaces. The boom hub features convenient 1-point tilt and position adjustment of the 79cm boom arm. For easy height adjustment the MS 2321 B sports a smooth, durable clutch with threaded handle. The ergonomic knobs and clutch handle are made from high grade ABS with a soft touch, non-slip thermoplastic coating for comfortable operation, and the custom designed retainer requires no tools for quick and secure microphone clip attachment.
  • Solid and durable construction
  • 2-point boom adjustment
  • Interchangeable colour rings
  • Heavy duty base
  • Ergonomic handling

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4049521190483

17 In stock Need more?

???PF_PDP_RSP_SUP???

£37.50 ( £45.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £37.50 (£45.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £32.50 (£39.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --