You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GRIPIT ASSORTED MULTI PACK -
GPMULTIPK
- Manufacturer:
- GRIPIT FIXINGS GRIPIT FIXINGS
- Manufacturer Part No:
- GPMULTIPK
- Order Code:
- FN04797
- Product Range
- Gripit - Fixing Kits
- Also Known As:
- GTIN UPC EAN: 5060434881304
Product Range Selector (Gripit - Fixing Kits)
See all from this product rangeProduct Overview
- Ideal for all your domestic wall hanging needs. Just drill it, tap it, turn it and Gripit
- Supports heavy loads, suitable for use in 9.5mm to 15mm thick plasterboard
- Suitable for dry lined / Dot & Dab wall constructions, double-thickness and foam backed boards
- Prevents vapour barrier damage
- Reusable
- Yellow - Safe Load Weight: 71kg
- Red - Safe Load Weight: 74kg
- Brown - Safe Load Weight: 93kg
- Blue - Safe Load Weight: 113kg
Contents
4x Yellow, Red, Brown & Blue Plugs, 4x 4mm x 25mm Screws, 4x 5mm x 30mm Screws, 4x M6 x 30mm Bolts, 4x M8 x 30mm Bolts
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Gripit - Fixing Kits
Technical Documents (0)
Also Known As
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 16
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6.77 (£8.12) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























