You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Desk Mount Monitor Arm, up to 32" -
GVPC24BK
New- Manufacturer:
- GROOV-E GROOV-E
- Manufacturer Part No:
- GVPC24BK
- Order Code:
- CS38825
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060108299848
Product Overview
- Suitable for displays sized from 13" to 32"
- 360° Display rotation
- 180° Turn
- 180° Tilt adjustment
- Clamp and grommet options for easy assembly
- Vesa compatibility 75x75mm, 100x100mm
Product Information
- :
- Monitor Mount
- :
- 8kg
- :
- Yes
- :
- -
Technical Documents (0)
Also Known As
41 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £17.85 (£21.42) | ( ) |
| 5+ | £16.95 (£20.34) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























