You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WAVE PORTABLE BLUETOOTH SPEAKER 3W -
GVSP562GY
- Manufacturer:
- GROOV-E GROOV-E
- Manufacturer Part No:
- GVSP562GY
- Order Code:
- AV30698
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060108298544
- Technical Datasheet:
- GVSP562GY Datasheet
Product Overview
- Compact and portable Bluetooth wireless speaker
- Crystal clear sound with enhanced bass
- Supports music playback from USB & MicroSD cards
- Built-in microphone for hand-free calls and voice assistant support
- Provides up to 8hrs music playback from a single charge
- Fully charged in approx. 2 hours with up to 200 hours standby time
- Bluetooth 5.0 wireless technology with 10m operating range
Contents
Speaker, USB charging lead, lanyard and user guide
Product Information
- :
- -
- :
- 2.4GHz
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (2)
Also Known As
29 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £9.90 (£11.88) | ( ) |
| 3+ | £9.60 (£11.52) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























