You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12MHz DDS Arbitrary Function Generator with AM/ FM Modulation, Counter and Sweep -
AFG-2112
- Manufacturer:
- GW INSTEK GW INSTEK
- Manufacturer Part No:
- AFG-2112
- Order Code:
- IN06568
- Product Range
- AFG-2100 Series
- Also Known As:
- GTIN UPC EAN: 4016138757897
- Technical Datasheet:
- AFG-2112 Datasheet
Product Range Selector (AFG-2100 Series)
See all from this product rangeProduct Overview
- 0.1Hz to 12 MHz with in 0.1Hz Resolution
- Sine, Square, Triangular, Noise and Arbitrary Waveform
- 20MSa/s Sampling Rate, 10 bit Vertical Resolution and 4k Point Memory for Arbitrary Waveform
- 1% ~ 99% adjustable duty cycle for Square Waveform
- Waveform Parameter Setting Through Numeric Keypad Entry & Knob Selection
- Amplitude, DC Offset and Other Key Setting Information Shown on the 3.5" LCD Screen Simultaneously
- AM/FM/FSK Modulation, Sweep, and Frequency Counter Functions (AFG-2100 only)
- USB Device Interface for Remote Control and Waveform Editing
- PC Arbitrary Waveform Editing Software
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Contents
User manual CD x 1, Quick Start Guide x 1, Power Cord x 1 & GTL-110 test lead x 2.
Footnotes
Product Information
- :
- Arbitrary, Direct Digital Synthesis (DDS)
- :
- 1 Channel
- :
- AFG-2100 Series
- :
- 12MHz
- :
- AM, FM, FSK
- :
- -
- :
- EU, UK
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 24/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £269.00 (£322.80) | ( ) |
| 3+ | £257.88 (£309.46) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























