You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
200MHz Digital Storage Oscilloscope, 4 Channel -
GDS-2204E
- Manufacturer:
- GW INSTEK GW INSTEK
- Manufacturer Part No:
- GDS-2204E
- Order Code:
- IN07958
- Product Range
- GDS-2000E Series
- Technical Datasheet:
- GDS-2204E Datasheet
Product Range Selector (GDS-2000E Series)
See all from this product rangeProduct Overview
- Waveform update rate of 120000wfm/s and VPO waveform display technology
- Low background noise, beneficial to small signal measurement and data log function
- Small signal autoset retrieving capability and digital filter function
- Dual display screen zoom-in and play/pause functions, 1M FFT frequency domain display function
- 36 items of auto measurement selection and statistics function, 8 x 10 divisions display graticule
- Support I2C/SPI/UART/CAN/LIN serial bus trigger and decoding function, 8bit :1mV~10V/div resolution
- 20/100MHz bandwidth, 1.75ns rise time, provide the date/time for saved data
- Digital voltage meter provides three-digit voltage meter and five-digit frequency counter
- Dimension of 384mm x 208mm x 127mm
- Approximate weight of 2.8Kg
Applications
Test & Measurement
Contents
GDS-2204E digital storage oscilloscope, Four GTP-200B-4 200MHz switchable passive probes 10:1/1:1 (one for each channel), power cord, quick start guide & user manual CD.
Footnotes
Product Information
- :
- GDS-2000E Series
- :
- 4 Channel
- :
- 200MHz
- :
- 1GSPS
- :
- 10 Mpts
- :
- 1.75ns
- :
- TFT LCD Colour
- :
- DSO GDS-2204E, Four 200MHz GTP-200B-4 Switchable Passive Probes 10:1/1:1 (one for each channel), Power Cord, Quick Start Guide & User Manual CD.
- :
- 3 Years
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 01/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1,206.95 (£1,448.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.