You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Single Output Programmable Switching DC Power Supply - 60V, 3.5A -
PSP-603
- Manufacturer:
- GW INSTEK GW INSTEK
- Manufacturer Part No:
- PSP-603
- Order Code:
- IN04238
- Product Range
- PSP Series
- Technical Datasheet:
- PSP-603 Datasheet
Product Range Selector (PSP Series)
See all from this product rangeProduct Overview
- LCD display
- Output on/off control
- 3-step fan speed control
- Voltage/current/power settings
- Key lock to avoid operation error
- OVP, OCP & OPP protection
- Normal, +% & -% output operation key
- High efficiency and high power density
- Standard RS-232C interface
- Optional European type jack terminal
Contents
Power supply, User manual, Power cord, Test lead GTL-104, European test lead GTL-204.
Footnotes
Product Information
- :
- Programmable
- :
- 1 Output
- :
- 0V
- :
- 60V
- :
- 0A
- :
- 3.5A
- :
- 200W
- :
- 115VAC
- :
- 230VAC
- :
- -
- :
- PSP Series
- :
- EU, UK
Technical Documents (2)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £277.75 (£333.30) | ( ) |
| 3+ | £257.55 (£309.06) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























