You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOUSE, MW-300 OPTICAL, WIRELESS, BLACK -
00173020
- Manufacturer:
- HAMA HAMA
- Manufacturer Part No:
- 00173020
- Order Code:
- CS36976
- Product Range
- Hama MW-300
- Also Known As:
- GTIN UPC EAN: 4047443479693
- Technical Datasheet:
- 00173020 Datasheet
Product Range Selector (Hama MW-300)
See all from this product rangeProduct Overview
- Reliable 3 button layout with scroll wheel
- High 1200dpi resolution
- 2.4GHz Wireless technology, with up to 8m range
- Smart-Link technology for quick and easy setup
- Plug and play USB connection
- Supports Windows XP/Vista/7/8/10/11
- Dimensions (HxWxD): 37x58x103mm
- 2 Year manufacturer warranty
Contents
Mouse, USB receiver, 2x AAA batteries and user guide
Product Information
- :
- Wireless
- :
- USB
- :
- Optical
- :
- Standard
- :
- Black
- :
- Hama MW-300
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 02/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £5.91 (£7.09) | ( ) |
| 10+ | £5.61 (£6.73) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























