You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
17.3" Terra Laptop Bag, Black -
216443
- Manufacturer:
- HAMA HAMA
- Manufacturer Part No:
- 216443
- Order Code:
- CS35540
- Product Range
- Hama Tortuga
- Also Known As:
- GTIN UPC EAN: 4047443459909
Product Range Selector (Hama Tortuga)
See all from this product rangeProduct Overview
- Stylish notebook bag to store your laptop and protect it against dirt and scratches in style
- Padded laptop compartment for reliable protection during transit
- Large front pocket for additional accessories or personal items
- Length-adjustable shoulder strap and convenient carry handles
- 2 Year manufacturer warranty
Product Information
- :
- PET (Polyester)
- :
- Black
- :
- 14.96"
- :
- 380mm
- :
- 17.72"
- :
- 450mm
- :
- 1.97"
- :
- 50mm
- :
- Hama Tortuga
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 24/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £12.82 (£15.38) | ( ) |
| 5+ | £11.83 (£14.20) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























