You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Relay, Reed, DIL, DPST-NO, 24V dc -
HE722A2410
- Manufacturer:
- LITTELFUSE LITTELFUSE
- Manufacturer Part No:
- HE722A2410
- Order Code:
- SW03262
- Product Range
- HE700 Series
- Technical Datasheet:
- HE722A2410 Datasheet
Product Range Selector (HE700 Series)
See all from this product rangeProduct Overview
- UL recognized to UL 508 as an industrial control switch
- One relay, various contacts choices reducing space and cost without compromising flexibility
- Lower power coil consumption than competing electromechanical devices
- Hermetically sealed switching contact is immune to the effects of its environment
- Transfer moulded package gives maximum component protection, number of contacts are 2
- 10W switching power, voltage rating of 200VDC/140VAC
- Form A (SPST-NO or DPST-NO) contact, current rating is 0.5A
- Standard coil voltage is 24V
- Coil suppression diode
- –40°C to +85°C operating temperature rating
Applications
Industrial, Security, Communications & Networking, Sensing & Instrumentation, Automation & Process Control
Product Information
- :
- DPST-NO
- :
- 24VDC
- :
- HE700 Series
- :
- Through Hole
- :
- 2.15kohm
- :
- 500mA
- :
- 200VDC
Technical Documents (2)
4 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
5 more will be available week commencing 24/11/25
5 more will be available week commencing 24/11/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.08 (£3.70) | ( ) |
| 10+ | £2.43 (£2.92) | ( ) |
| 50+ | £2.17 (£2.60) | ( ) |
| 100+ | £1.79 (£2.15) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























