You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ABS Case for Arduino Leonardo, M0 Pro, Uno or Yun, Grey -
1593HAMARGY
- Manufacturer:
- HAMMOND HAMMOND
- Manufacturer Part No:
- 1593HAMARGY
- Order Code:
- EN84669
- Product Range
- 1593HAMAR
- Also Known As:
- GTIN UPC EAN: 0623980403120
- Technical Datasheet:
- 1593HAMARGY Datasheet
Product Range Selector (1593HAMAR)
See all from this product rangeProduct Overview
- Designed to accept an Arduino Leonardo, M0 Pro, Uno or Yun
- ABS construction with a satin texture
- Machined to allow access to I/O connectors, controls and LEDs
- Secured with self tapping screws
- Includes four self adhesive rubber feet & instruction sheet
Product Information
- :
- Arduino Leonardo, M0 Pro, Uno & Yun Model Boards
- :
- 27mm
- :
- 73.97mm
- :
- 76mm
- :
- ABS
- :
- Grey
- :
- 1593HAMAR
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.75 (£4.50) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























