You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP54 Eddystone Die Cast Aluminium Enclosure with EMI/ RF Shielding - 92x38x31mm -
27969PSLA
- Manufacturer:
- HAMMOND HAMMOND
- Manufacturer Part No:
- 27969PSLA
- Order Code:
- EN81984
- Product Range
- EddyStone
- Also Known As:
- GTIN UPC EAN: 0623980845180
- Technical Datasheet:
- 27969PSLA Datasheet
Product Range Selector (EddyStone)
See all from this product rangeProduct Overview
- Aluminium alloy to BS1490, LM2M - supplied in natural finish
- Eddystone designed
- Also provides excellent EMC performance
- Countersunk lid holes
- Low side wall draft angle (2 degrees or less) for easy P.C. board mounting
Product Information
- :
- Small
- :
- Diecast Aluminium
- :
- 31mm
- :
- 92mm
- :
- 38mm
- :
- IP54
- :
- Natural
- :
- -
- :
- 1.22"
- :
- 3.62"
- :
- 1.5"
- :
- EddyStone
Technical Documents (2)
Also Known As
218 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.99 (£4.79) | ( ) |
| 5+ | £3.89 (£4.67) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























