You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Header, Vertical, 1 Row, 12 Way -
M22F2011205
- Manufacturer:
- HARWIN HARWIN
- Manufacturer Part No:
- M22F2011205
- Order Code:
- CN14643
- Product Range
- M22
- Technical Datasheet:
- M22F2011205 Datasheet
Product Range Selector (M22)
See all from this product rangeProduct Information
- :
- 2mm
- :
- 1Rows
- :
- 12Contacts
- :
- Through Hole
- :
- M22
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
Technical Documents (2)
3 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 5+ | £0.36 (£0.43) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























