You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Lockable DVR Enclosure with x2 12V Fans and PSU, HAY-LDVR1-F -
HAY-LDVR1-F
- Manufacturer:
- HAYDON HAYDON
- Manufacturer Part No:
- HAY-LDVR1-F
- Order Code:
- SR11311
- Product Range
- -
- Technical Datasheet:
- HAY-LDVR1-F Datasheet
Product Overview
- Powder Coated Steel construction
- Mounting holes to mount the unit securely by its base
- Vented both sides for improved airflow
- Easy cable access at rear, eg BNCs, IEC plugs and data cables
- Anti drill radial lock for added security
- x2 12V Fans expell hot air from the cabinet @ 70CFM
- 12V PSU included
- Internal Dimensions (HxWxD): 91x400x400mm
Product Information
- :
- CCTV
- :
- CCTV
- :
- -
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £99.99 (£119.99) | ( ) |
| 5+ | £96.96 (£116.35) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























