You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2x10W In-Wall Stereo Amplifier 8 Ohm -
HWA-20 PLAY
- Manufacturer:
- HELVIA HELVIA
- Manufacturer Part No:
- HWA-20 PLAY
- Order Code:
- DP36819
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8054301334397
- Technical Datasheet:
- HWA-20 PLAY Datasheet
Product Overview
- Practical and compact amplifier with Mural Multimedia Control Unit
- Elegant design, intuitive interface with LCD display and remote control
- Multiplayer function with FM Radio, USB, SD Card, BT, AUX
- Supports MP3, WAV, FLAC and other audio formats
- Adjustable sensitivity for the AUX input
- FM radio with automatic or manual channel reception and up to 20x user memorised channels
- Output power: 2x 10W @ 8Ω
- Drive format: FAT32
- Storage type: USB, MicroSD
- BT connection: BT2.1 + EDR
- Frequency response: 20Hz to 20kHz
- SNR: 81dB
- Total harmonic distortion: 0.03%
- Power supply: 100 to 240V AC, 50/60Hz
- Dimensions (HxWxD): 86x86x38mm
- Weight: 135g
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Applications
Conferencing, Audio, Business, Commercial, Education, Installations, Live Events, Professional, Music
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £83.33 (£100.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























