You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Amp2 Power Amplifier for Raspberry Pi -
4260439550514
- Manufacturer:
- HIFIBERRY HIFIBERRY
- Manufacturer Part No:
- 4260439550514
- Order Code:
- SC15143
- Also Known As:
- GTIN UPC EAN: 4260439550514
- Technical Datasheet:
- 4260439550514 Datasheet
Product Overview
- Provides up to 60W output power
- Capable of driving a pair of 4-8ohm speakers
- Sample rates up to 192kHz
- Built-in DAC with digital sound transmission for optimal sound performance
- Compatible with Raspberry Pi A+/B+/2B/3B/Zero (models with 40 pin GPIO)
- Single 12-24V external power supply required, powers the Raspberry Pi during use (not included)
Contents
Board only
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Raspberry Pi
- :
- Board only
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £45.70 (£54.84) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























