You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Thermal Imager, -20 °C, 400 °C, 256 x 192, 2 °C, 50° x 37.2°, 300 mm -
POCKET2
- Manufacturer:
- HIKMICRO HIKMICRO
- Manufacturer Part No:
- POCKET2
- Order Code:
- IN10161
- Product Range
- Hikmicro - Pocket Series
- Technical Datasheet:
- POCKET2 Datasheet
Product Range Selector (Hikmicro - Pocket Series)
See all from this product rangeProduct Overview
- 25Hz image frequency
- Thermal, fusion, PIP, and optical modes, 8MP Optical camera
- Manual, automatic, and 1-Tap level and span
- High temperature alarm
- Built-in 16 GB memory
- LED work light
- 1x to 4x continuous digital zoom
- Up to 4 hours continuous running
- Thermal resolution: 256x192, NETO:
40 mK [@25°C, F#=1.0] - Accurately measure temperature from -20°C to +400°C [-4°F to +752°F)
- Accuracy: Max. [±2°C/3.6°F, ±2%)
Warnings
Product Information
- :
- -20°C
- :
- 400°C
- :
- 256 x 192
- :
- 2°C
- :
- 50° x 37.2°
- :
- 300mm
- :
- 25Hz
- :
- 3 Years
- :
- Hikmicro - Pocket Series
Technical Documents (1)
5 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £415.00 (£498.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























