You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2MP CCTV Bullet Camera, 3.6MM, 30M IR - 

THC-B120-MS 3.6MM

THC-B120-MS 3.6MM - 2MP CCTV Bullet Camera, 3.6MM, 30M IR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
THC-B120-MS 3.6MM
Order Code:
SR11638
Product Range
-
See all Technical Docs

Product Overview

  • 2MP CMOS image sensor, 1920x1080 FHD resolution
  • 2.8mm fixed focal lens
  • Smart IR, up to 30m IR distance
  • Audio over coaxial cable, built-in mic
  • 4 in 1 video output (switchable TVI/AHD/CVI/CVBS)
  • Digital Wide Dynamic Range
  • IP Rating: IP66
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Product Information


:
-

:
1920x1080

:
12VDC

:
0.01lx

:
CMOS

:
30m

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

Deliveries start from 23/11/25

Order now. Pay nothing until products are dispatched

???PF_PDP_RSP_SUP???

Notify me when back in stock

£16.92 ( £20.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £16.92 (£20.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £16.36 (£19.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --