You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5MP 2.8mm ColorVu Audio Fixed CCTV Bullet Camera -
THC-B259-MS2.8
- Manufacturer:
- HILOOK BY HIKVISION HILOOK BY HIKVISION
- Manufacturer Part No:
- THC-B259-MS2.8
- Order Code:
- SR11737
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5054656276918
- Technical Datasheet:
- THC-B259-MS2.8 Datasheet
Product Overview
- High quality imaging with 3K, 2960 x 1665 resolution
- 24/7 Colour imaging with F1.0 aperture
- 2.8mm Fixed focal lens
- Up to 40m white light distance for bright night imaging
- High quality audio with audio over coaxial cable
- One port for four switchable signals (TVI/AHD/CVI/CVBS)
- Water and dust resistant (IP66)
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- -
- :
- 5MP
- :
- 12V
- :
- 0.001lx
- :
- Fixed
- :
- -
- :
- -
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £38.13 (£45.76) | ( ) |
| 3+ | £37.02 (£44.42) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























