You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
40" Full HD Smart TV -
40A4QTUK
New- Manufacturer:
- HISENSE HISENSE
- Manufacturer Part No:
- 40A4QTUK
- Order Code:
- AV30990
- Product Range
- Hisense A4Q
- Also Known As:
- GTIN UPC EAN: 6942351417868
Product Range Selector (Hisense A4Q)
See all from this product rangeProduct Overview
- Full HD 1920x1080 display with Hisense DLED backlight
- Hisense High Contrast technology displays every scene with the desired intensity
- Maximise colour reproduction with the Natural Colour Enhancer, ensuring the bext possible viewing experience regardless of content
- Exceptional viewing quality with built-in Noise Reduction and Depth Enhancer
- Access all your favourite entertainment with the VIDAA Smart TV platform
- AI-Powered Sports Mode brings the big game to life in astonishing detail
- Dedicated Game Mode provides optimised settings for super smooth gameplay with input lag under 20ms
- Share mobile content on the big screen with seamless Share to TV functionality
- 2x 7W Stereo speaker system with DTS Virtual X sound technology
- Works with Amazon Alexa and Google Smart Home support
- USB Socket for PVR, time shift and media playback
- Built-in WiFi for easy connection to the internet
- VESA Wallmount compatible (200x200)
- Connections: 2x HDMI, USB, 2x RF, RJ45, CI+, S/PDIF and headphones
- 2 Year domestic warranty
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
TV, remote, 2x AAA batteries and user guide
Warnings
Product Information
- :
- 40"
- :
- Full HD
- :
- Smart
- :
- DVB-T/T2 & DVB-S/S2
- :
- None
- :
- F
- :
- 39W
- :
- 0.5W
- :
- 50kWh
- :
- 186mm
- :
- 900mm
- :
- 565mm
- :
- 85mm
- :
- 515mm
- :
- Hisense A4Q
- :
- UK Type G
Technical Documents (0)
Also Known As
44 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £132.50 (£159.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























