You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Freestanding Hose Pipe Reel with 25m Garden Hose -
2412
- Manufacturer:
- HOZELOCK HOZELOCK
- Manufacturer Part No:
- 2412
- Order Code:
- SI15644
- Product Range
- Hozelock - Hose Pipe Reels
- Also Known As:
- GTIN UPC EAN: 5010646033596
Product Range Selector (Hozelock - Hose Pipe Reels)
See all from this product rangeProduct Overview
- Sturdy frame allows for quick and easy rewinding
- Freestanding with a handle for easy movement around a garden
- Firm base for added stability
- 25m of multi-purpose hose
- Supplied with fittings
Contents
Hose, 2x Hose End Connectors, Threaded Tap Connector & Adjustable Nozzle
Product Information
- :
- -
- :
- 25m
- :
- 12mm
- :
- 12.5mm
- :
- Hozelock - Hose Pipe Reels
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £31.61 (£37.93) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























