You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Compact 2-in-1 Hose Pipe Reel with 25m Garden Hose -
2415
- Manufacturer:
- HOZELOCK HOZELOCK
- Manufacturer Part No:
- 2415
- Order Code:
- SI15645
- Product Range
- Hozelock - Hose Pipe Reels
- Also Known As:
- GTIN UPC EAN: 5010646042635
Product Range Selector (Hozelock - Hose Pipe Reels)
See all from this product rangeProduct Overview
- Fully enclosed case protects the hose from wear and tear
- Lightweight design and folding carry handle allow the hose reel to be fully portable
- Large winding handle for hassle free manual rewinding
- Supplied with 25m multi-purpose hose and all necessary fittings and accessories
Contents
25m Hose, 2x Hose End Connectors, 1x Threaded Tap Connector & Adjustable Nozzle
Product Information
- :
- -
- :
- 25m
- :
- 12mm
- :
- 12.5mm
- :
- Hozelock - Hose Pipe Reels
Technical Documents (0)
Also Known As
41 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £43.30 (£51.96) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























