You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10m Micro Hose Pipe Reel with Nozzle -
2427
- Manufacturer:
- HOZELOCK HOZELOCK
- Manufacturer Part No:
- 2427
- Order Code:
- SI19705
- Product Range
- Hozelock - Hose Pipe Reels
- Also Known As:
- GTIN UPC EAN: 5010646062466
Product Range Selector (Hozelock - Hose Pipe Reels)
See all from this product rangeProduct Overview
- Easy to Rewind – Efficiently designed with a rotating drum and winding handle, allowing you to unwind & wind the hose with minimal effort, fuss-free, no tangles
- ‘Click & Go’ – With the nozzle clipped into place, simply ‘click’ the connector onto the tap and start walking to unwind the hose
- Water at any Length – The Micro Reel features a perfect 10m of hose on an open reel, offering greater flexibility as you move
- But there’s no need to pull the hose out fully – just unwind the amount you need
- Neat and Tidy – Ideally sized to store away in small cupboards, on a shelf in the shed or next to the tap
Contents
10m Hose, Nozzle, Hose End Connectors & Threaded Tap Connector
Product Information
- :
- -
- :
- 10m
- :
- -
- :
- 12.5mm
- :
- Hozelock - Hose Pipe Reels
Technical Documents (0)
Also Known As
21 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £19.98 (£23.98) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























