You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
60m Assembled Hose Cart with 50m Garden Hose Pipe -
2435
- Manufacturer:
- HOZELOCK HOZELOCK
- Manufacturer Part No:
- 2435
- Order Code:
- SI16157
- Product Range
- Hozelock - Hose Pipe Reels
- Also Known As:
- GTIN UPC EAN: 5010646052245
Product Range Selector (Hozelock - Hose Pipe Reels)
See all from this product rangeProduct Overview
- Strong and robust – Made with the highest quality materials, the wheeled Hose Cart will withstand hard-wearing gardening tasks, time after time
- Easy Rewind – A one piece winding handle and sturdy frame allows for quick and easy rewinding
- Easy to Move – A combination of a longer towing handle and integrated wheels, ensures the reel moves easily around the garden
- Easy to Store – The towing handle locking collars allow the height to be adjusted to suit your needs, but also to fully retract the handle for easy storage
- Stable – The Hose Cart has a wider stance and a lower centre of gravity for increased stability
- Supplied complete with 50m hose, tap fittings and spray nozzle
Contents
50m Hose, On/Off Spray Nozzle, Hose End Connectors, Waterstop Connector, Threaded Tap Connector, Towing Handle
Product Information
- :
- -
- :
- 50m
- :
- 10.2mm
- :
- 12.5mm
- :
- Hozelock - Hose Pipe Reels
Technical Documents (0)
Also Known As
28 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £58.28 (£69.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























