You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Garden Hose Lance Spray Plus 90 - Spray Gun -
2697 0000
- Manufacturer:
- HOZELOCK HOZELOCK
- Manufacturer Part No:
- 2697 0000
- Order Code:
- SI20250
- Product Range
- Hozelock - Spray Guns
- Also Known As:
- GTIN UPC EAN: 5010646967655
Product Range Selector (Hozelock - Spray Guns)
See all from this product rangeProduct Overview
- Long reach watering with added comfort
- Long reach: Made from high quality materials, this Hozelock Lance Spray Plus 90 offers next level long reach watering
- Lightweight and robust: The Lance Spray is light weight, yet robust and is packed with useful features
- Adjustable spray head: The 90cm long reach handle and an 180° adjustable spray head delivers even more convenient watering at different heights
- Flow control and trigger: The Lance Spray Plus 90 also has a lockable variable flow trigger and separate flow control for ultimate control during watering
- 5 Spray patterns: Cone (1), Jet (2), Fast fill (3), Fine rose spray (4) and Flat spray (5)
Product Information
- :
- Hozelock - Spray Guns
Technical Documents (0)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £18.96 (£22.75) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























