You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Steel Wall Mount Enclosure, 300x200x130mm, IP66 - 

DEDS0100

DEDS0100 - Steel Wall Mount Enclosure, 300x200x130mm, IP66
DEDS0100 - Steel Wall Mount Enclosure, 300x200x130mm, IP66
DEDS0100 - Steel Wall Mount Enclosure, 300x200x130mm, IP66
DEDS0100 - Steel Wall Mount Enclosure, 300x200x130mm, IP66
DEDS0100 - Steel Wall Mount Enclosure, 300x200x130mm, IP66
DEDS0100 - Steel Wall Mount Enclosure, 300x200x130mm, IP66

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HYLEC HYLEC
Manufacturer Part No:
DEDS0100
Order Code:
EN84949
Product Range
Hylec DEDS Steel Enclosures

Product Range Selector (Hylec DEDS Steel Enclosures)

See all from this product range

Product Overview

  • Galvanised steel construction
  • 2mm Galvanised steel back plate
  • Gland plate with IP66 sealing gasket
  • Housing and back plate guaranteed for 3 years against corrosion
  • Lockable and supplied with metal key
  • IK10 Impact rating
  • Powder coated grey (RAL 7035) finish
  • Stainless steel threaded studs
  • Earth stud pre-wired from door to housing
  • Supplied with galvanised wall mounting brackets
  • 3-year corrosive guarantee

Product Information


:
Wall Mount

:
Steel

:
300mm

:
200mm

:
130mm

:
IP66

:
Grey

:
-

:
11.81"

:
7.87"

:
5.12"

:
Hylec DEDS Steel Enclosures

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock Need more?

???PF_PDP_RSP_SUP???

£44.95 ( £53.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £44.95 (£53.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --