You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2 Pole Micro-Connector Plug, IP68/IP69K, 7mm - 8mm Cable - 

THB.381.A2A.L

THB.381.A2A.L - 2 Pole Micro-Connector Plug, IP68/IP69K, 7mm - 8mm Cable

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HYLEC HYLEC
Manufacturer Part No:
THB.381.A2A.L
Order Code:
CN20675
Product Range
TH381 Micro Connector Series
Technical Datasheet:
THB.381.A2A.L   Datasheet
See all Technical Docs

Product Range Selector (TH381 Micro Connector Series)

See all from this product range

Product Overview

A 2-Pole micro connector plug with screw terminals which is ideal for architectural lighting, lighting in water, LED connections, street lighting, indoor lighting, urban lighting, advertising billboards and road signs.
  • The smallest connector on the market with a diameter of only 14mm
  • Unique dimensions which can be used with wires up to 1.5mm²
  • Quick push-pull connection and disconnection
  • Tested and approved to resist dust and water (IP68 30m/1h) and high pressure water (IP69K)
  • Cable Ø: 7.0mm to 8.0mm
  • Voltage rating: 10A
  • Current rating: 400V
  • Rating: IP68/IP69K

Product Information


:
TH381 Micro Connector Series

:
Cable Mount Plug

:
2Contacts

:
Screw Pin

:
Push Lock

:
Nylon 6.6 (Polyamide 6.6) Body

:
-

:
Brass

:
Silver

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

24 In stock Need more?

???PF_PDP_RSP_SUP???

£9.89 ( £11.87  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £9.89 (£11.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £9.35 (£11.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £9.08 (£10.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --