You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Battery Powered Pocket Size 6x 1W RGB LED Strobe Effect Light - 

TINYLED-RGB-STROBE

TINYLED-RGB-STROBE - Battery Powered Pocket Size 6x 1W RGB LED Strobe Effect Light
TINYLED-RGB-STROBE - Battery Powered Pocket Size 6x 1W RGB LED Strobe Effect Light
TINYLED-RGB-STROBE - Battery Powered Pocket Size 6x 1W RGB LED Strobe Effect Light
TINYLED-RGB-STROBE - Battery Powered Pocket Size 6x 1W RGB LED Strobe Effect Light
TINYLED-RGB-STROBE - Battery Powered Pocket Size 6x 1W RGB LED Strobe Effect Light

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TINYLED-RGB-STROBE
Order Code:
DP37588
Product Range
TINYLED-RGB Series
Also Known As:
GTIN UPC EAN: 5420047141873
See all Technical Docs

Product Range Selector (TINYLED-RGB Series)

See all from this product range

Product Overview

The super-compact housing contains 6 RGB LEDs powered by a battery that recharges via the included DC-USB lead. Easy to carry, this pocket-sized effect will set the mood wherever you are.
  • 6x 1W RGB LED
  • Automatic, music or remote-controlled operation
  • Rechargeable battery via the supplied DC-USB lead
  • Remote control
  • Input voltage: 5V DC
  • Consumption: 3W
  • 6x 1W RGB LED
  • Battery: 3.7V DC, 3600mAh
  • Dimensions: 73x75x84mm
  • Weight: 210grams
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Product Information


:
TINYLED-RGB Series

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5420047141873

2 In stock Need more?

???PF_PDP_RSP_SUP???

£27.86 ( £33.43  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £27.86 (£33.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --