You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2.4Ghz Wireless Microphone System - 

AIRMIC SOLO

AIRMIC SOLO - 2.4Ghz Wireless Microphone System
AIRMIC SOLO - 2.4Ghz Wireless Microphone System
AIRMIC SOLO - 2.4Ghz Wireless Microphone System
AIRMIC SOLO - 2.4Ghz Wireless Microphone System
AIRMIC SOLO - 2.4Ghz Wireless Microphone System

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ICON ICON
Manufacturer Part No:
AIRMIC SOLO
Order Code:
DP38063
Product Range
iCon - AirMic Series
Also Known As:
GTIN UPC EAN: 4897022375867
Technical Datasheet:
AIRMIC SOLO   Datasheet
See all Technical Docs

Product Range Selector (iCon - AirMic Series)

See all from this product range

Product Overview

  • 2.4GHz proprietary encryption technology for ultra-low latency wireless reception and transmission
  • 50 meters range in an empty space - up to 20 meters in a space with obstacles
  • Can be used with iPhones and Android devices with appropriate adapters as well as a host of digital camera products
  • Wireless Mode: 400 to 2480MHz
  • Wireless: GFSK
  • Delay situation: 20mS
  • Sampling rate: 48kHz, 24bit
  • Frequency response: 80Hz to 20kHz
  • Microphone sensitivity: 32dB (+/- dB)
  • Maximum sound pressure level: 110dB SPL
  • Monitor output maximum power: 35mW
  • Maximum input level (3.5mm): 10dBu
  • Equivalent noise: 85dB(Line)
  • Battery capacity: 350mAh
  • Charging time: 1.5 hour to 2 hours
  • Working hours: 5 Hour Reciever and 6 Hour Transmitter
  • Dimensions (Receiver & Transmitter): 45mm x 45mm x 18mm
  • Weight (Receiver & Transmitter): 32g

Product Information


:
Omnidirectional

:
2.4GHz

:
2480MHz

:
400Hz

:
iCon - AirMic Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 4897022375867

Available for back order

More stock available to supplier lead times which is approximately 12/01/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

£74.91 ( £89.89  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £74.91 (£89.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --