You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB MIDI Controller Keyboard with 25 keys -
IKEYBOARD 3X
- Manufacturer:
- ICON ICON
- Manufacturer Part No:
- IKEYBOARD 3X
- Order Code:
- DP38066
- Product Range
- iCon - IKEYBOARD Series
- Also Known As:
- GTIN UPC EAN: 4897022374136
Product Range Selector (iCon - IKEYBOARD Series)
See all from this product rangeProduct Overview
- 25-key USB MIDI controller keyboard
- Powerful controller is equipped and easy setup with Mackie Control and HUI protocol
- Backlit LED touch fader reacts in real-time with DAW. Synchronize automatically with different channel value when switching between channels
- Dual function encoder knob (Enter & rotate)
- 11-segment LED surrounding the encoder to indicate the rotating position.
- Velocity-sensitive piano style keyboard
- Modulation and Pitch jog-wheel
- 3-segment LED screen
- 18 assignable LED backlit buttons
- Illuminated channel buttons including Rec-enable, Solo and Mute
- 6 illuminated transport buttons including Play, Stop, Rec, Rewind, Fast forward and Loop
- Octave up/down buttons
- Transpose up/down buttons
- Multi velocity curves available for selection (Key and Pads)
- Midi output jack
- Expression & sustain pedal TRS connectors
- Sustain pedal connector polarity reversible
- Class-compliant with Windows 7, 8 & 10 (32-bit & 64-bit), Mac OS X (IntelMac) and iOS
- USB 2.0 high speed connectivity
- Mackie control build-in for Cubase, Nuendo, Samplitude, Logic Pro and Ableton Live
- Mackie HUI protocol build-in for Pro Tools
- iMapTM software included for easy mapping of MIDI functions
- Firmware upgrade available simply via USB connection and iMap software
- Robust metal casing with Kensington lock port
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- iCon - IKEYBOARD Series
- :
- UK Type G
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £65.65 (£78.78) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























