You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Flex-Fit Duo 5.25" to 3.5" HDD / Device & Slim ODD Mounting Bracket -
MB343SPO
- Manufacturer:
- ICY DOCK ICY DOCK
- Manufacturer Part No:
- MB343SPO
- Order Code:
- CS34837
- Product Range
- Icy Dock Flex-Fit
- Also Known As:
- GTIN UPC EAN: 4711132867336
- Technical Datasheet:
- MB343SPO Datasheet
Product Range Selector (Icy Dock Flex-Fit)
See all from this product rangeProduct Overview
- Compatible with any standard 3.5" drive or device and ultra-slim ODD
- Tool-less 3.5" drive installation with Smart-Tip locking system and optional screws for extra security
- Simple screw installation for ODD drive
- Sturdy, one-piece plastic construction
- Detachable dust covers for both slots when not in use
- Includes 6 pin to 15 pin SATA power cable
- 3 Year manufacturer warranty
Contents
Bracket, SATA power cable, mounting screws and user guide
Footnotes
Product Information
- :
- Bay Conversion Kit
- :
- -
- :
- Icy Dock Flex-Fit
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 24/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £10.72 (£12.86) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























