You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ToughArmor 2.5” SATA HDD & SSD Mobile Rack for External 3.5" Drive Bay, Full Metal - 

MB991SK-B

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ICY DOCK ICY DOCK
Manufacturer Part No:
MB991SK-B
Order Code:
CS29449
Product Range
-
Also Known As:
GTIN UPC EAN: 4711132869194
Technical Datasheet:
MB991SK-B   Datasheet
See all Technical Docs

Product Overview

Internal HDD enclosure that allows a single 2.5" SSD/HDD to be used in a standard 3.5" PC drive bay; supports drive heights from 7mm to 15mm.
  • Heavy duty metal constuction with EMI grounding
  • Eagle-hook lock system and safeguard key lock
  • Anti vibration design with high flow air vents
  • Removable tray system for easy maintenance
  • Two colour LED power/activity indicator
  • SATA 6Gb/s interface with hot swap
  • Dimensions (HxWxD): 26x102x135mm
  • 3 Year manufacturer warranty

Product Information


:
Mobile Rack

:
SATA

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4711132869194

4 In stock Need more?

???PF_PDP_RSP_SUP???

£47.25 ( £56.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £47.25 (£56.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --