You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SignalTEK NT Touchscreen Copper & Fibre Network Transmission Tester -
SIGNALTEK NT W/TOUCHSCREEN
- Manufacturer:
- TREND NETWORKS TREND NETWORKS
- Manufacturer Part No:
- SIGNALTEK NT W/TOUCHSCREEN
- Order Code:
- IN08038
- Product Range
- Ideal Networks SignalTEK
- Also Known As:
- R156005, GTIN UPC EAN: 0783250800933
- Technical Datasheet:
- SIGNALTEK NT W/TOUCHSCREEN Datasheet
Product Range Selector (Ideal Networks SignalTEK)
See all from this product rangeProduct Overview
- Provide proof of performance to your clients with PDF reports
- Free IDEAL AnyWARE app sends reports from anywhere
- Network traffic performance test to IEEE802.3ab standard
- Port blink to visually trace cables
- Displays port ID of LLDP/CDP to eliminate manual cable tracing
- Copper cable testing – Wiremap and distance to fault using TDR
- Fibre cable testing shows optical power indication (SFPs required)
- Power over Ethernet verification with Voltage
- Backlit colour touchscreen
Contents
SignalTEK NT test unit, remote, 2x NiMH batteries, 2x 300mm Cat5e patch cables, 2x PSUs with adaptors, USB WiFi adaptor, quick reference guide and carry case
Product Information
- :
- LCD Colour
- :
- 10Mbps, 100Mbps, 1Gbps
- :
- Duplex, Port ID, VLAN, DNS, DHCP, Gateway, IP
- :
- Ideal Networks SignalTEK
Technical Documents (3)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1,775.00 (£2,130.00) | ( ) |
| 2+ | £1,686.22 (£2,023.46) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























