You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Desktop Power Supply, 12V DC, 3.33A, 40W, C8 Connector, 2.5mm Plug -
15DYS836-120333W-2.5
- Manufacturer:
- IDEAL POWER IDEAL POWER
- Manufacturer Part No:
- 15DYS836-120333W-2.5
- Order Code:
- PW05635
- Product Range
- 15DYS836-xyW-2.5 Series
- Technical Datasheet:
- 15DYS836-120333W-2.5 Datasheet
Product Range Selector (15DYS836-xyW-2.5 Series)
See all from this product rangeProduct Overview
- Universal input, 90-264V AC
- Single output, 5-30V DC
- UL/IEC/EN 62368-1 safety approved
- Meets efficiency Level VI
- FCC Class B certified
- Over-voltage, over-current, over-temperature, and short circuit protection
- 2.5mm barrel and IEC C8 connections
- Approved to CE, cULus, RCM (C-Tick), RoHS, and REACH
Product Information
- :
- ITE
- :
- 1 Output
- :
- 40W
- :
- 12VDC
- :
- 3.33A
- :
- -
- :
- -
- :
- Barrel Plug Center Positive 2.5mm x 5.5mm x 12mm
- :
- -
- :
- -
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- 15DYS836-xyW-2.5 Series
- :
- -
Technical Documents (1)
294 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £12.78 (£15.34) | ( ) |
| 5+ | £11.72 (£14.06) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























