You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5V, 4A, 20W, Desktop Power Supply (Level VI), IEC C14, 2.1mm Plug - 

25HK-AB-050A400-D56-1

25HK-AB-050A400-D56-1 - 5V, 4A, 20W, Desktop Power Supply (Level VI), IEC C14, 2.1mm Plug

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
25HK-AB-050A400-D56-1
Order Code:
PW04127
Product Range
25HK-AB-xAz-D56-1 Series
See all Technical Docs

Product Range Selector (25HK-AB-xAz-D56-1 Series)

See all from this product range

Product Overview

  • Plug in adaptor power supply unit
  • DC outer connected to mains earth/ground (protection class I product)
  • Desk top 3 pin IEC C14 inlet
  • Approved to international standards UL/TUV/BS EN/C-Tick/CB/LPS/PSE/CE/FCC/EMC
  • Operating temperature range from 0 to 40°C
  • Over voltage, short circuit protected (auto recovery)
  • No minimum load required

Product Information


:
ITE

:
1 Output

:
20W

:
5VDC

:
4A

:
-

:
-

:
Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm

:
-

:
-

:
90V

:
Fixed

:
90V AC to 264V AC

:
264V

:
25HK-AB-xAz-D56-1 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

77 In stock Need more?

???PF_PDP_RSP_SUP???

£14.85 ( £17.82  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £14.85 (£17.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £13.31 (£15.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --