You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Industrial Logic Analyser, 9 Channel - 

SP259I

SP259I - Industrial Logic Analyser, 9 Channel
SP259I - Industrial Logic Analyser, 9 Channel
SP259I - Industrial Logic Analyser, 9 Channel
SP259I - Industrial Logic Analyser, 9 Channel
SP259I - Industrial Logic Analyser, 9 Channel
SP259I - Industrial Logic Analyser, 9 Channel

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
IKALOGIC IKALOGIC
Manufacturer Part No:
SP259I
Order Code:
IN09925
Product Range
-
Also Known As:
GTIN UPC EAN: 7111603739167
Technical Datasheet:
SP259I   Datasheet
See all Technical Docs

Product Overview

SP259I is a SP259 series 9 channel 250MSPS industrial logic analyser and protocol decoder. It offers an in-depth analysis of logic signals and protocols with 250MHz (4ns) timing resolution. The 9-channel logic analyser allows 8-bit parallel data to be captured along with a clock or strobe signal. SP259 series logic analyser relies on ScanaStudio software (runs Windows, Mac, and Linux) to capture, display, analyse, and decode signals. Most industry-standard protocols can be interpreted, among which: SPI, I2C, USART, 1-Wire, CAN, LIN, I2C, RS232, RS485, TWI, and many more (click for the latest list of supported protocol decoders). Typical applications are embedded systems development and debugging, research and educational, serial protocols analysis, like I2C, SPI, UART or 1-wire (nonexhaustive list), industrial bus analysis: RS232, RS485, CAN, LIN, ADC (analogue to digital converter) and DAC (digital to analogue converts) diagnostic, IoT systems designing, reverse engineering.
  • 1Gb embedded memory, 1.8V, 2.5V, 3.3V, 5V adjustable logic levels
  • State of the art input stage, with Schmitt triggers that eliminate glitches on slow signals
  • Dedicated trigger-in and trigger-out interfaces on SMA ports to synchronize with other instruments
  • Samples compression and streaming via USB 3.0, guaranteed performances on all hosts
  • 1.5Mbps RS232, 50Mbps RS485, 8Mbps CAN, 20Kbps LIN input digital bandwidth
  • ScanaStudio Software lets you view decoded signals in many different levels of abstractions
  • Target very specific events, thanks to a versatile multi-stage trigger system
  • Device performance do not depend on USB connection bandwidth
  • ScanaStudio Software is free, intuitive and very easy to use, premium quality hook-style probes set
  • Streaming to computer, configurable pre-trigger time, trigger output, external trigger input

Contents

SP259I series 9 channel 250MSPS logic analyser and protocol decoder, 10 leads hook probes set (premium quality, custom Ikalogic design), 1M Micro-USB 3.0 cable, 5 Pluggable terminal blocks (Wurth reference 691361100003 or equivalent).

Product Information


:
9

:
1

:
1Gbit

:
250MHz

:
-

:
24.3mm

:
100mm

:
83.12mm

:
95g

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 7111603739167

1 In stock Need more?

???PF_PDP_RSP_SUP???

£460.00 ( £552.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £460.00 (£552.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --