You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
On-Delay Timer, DPCO 100V AC - 200V AC -
TA8-A100-230AC
- Manufacturer:
- IMO PRECISION CONTROLS IMO PRECISION CONTROLS
- Manufacturer Part No:
- TA8-A100-230AC
- Order Code:
- CT00085
- Product Range
- TA8-A Series
- Technical Datasheet:
- TA8-A100-230AC Datasheet
Product Range Selector (TA8-A Series)
See all from this product rangeProduct Overview
- 16 Timing ranges 0.05 secs to 60 hours, selectable from the front panel
- DPCO timed contacts
- LED indicators for Time Range, Time Up, Power On/Timing
- Standard 48 DIN panel mounting with 8-pin relay type bases
- UL and CSA approved
Applications
Automation & Process Control, Industrial, Clock & Timing
Product Information
- :
- 0.05s
- :
- 60h
- :
- TA8-A Series
- :
- DPDT
- :
- Quick Connect
- :
- 230VAC
Technical Documents (1)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £42.83 (£51.40) | ( ) |
| 5+ | £39.81 (£47.77) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























