You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wireless Keyboard, Black -
X204
- Manufacturer:
- INFAPOWER INFAPOWER
- Manufacturer Part No:
- X204
- Order Code:
- CS31609
- Product Range
- Infapower Input Devices
- Also Known As:
- GTIN UPC EAN: 5060240211937
- Technical Datasheet:
- X204 Datasheet
Product Range Selector (Infapower Input Devices)
See all from this product rangeX204 - You may also be interested in
Product Overview
- Practical wireless full size keyboard with 9 hotkeys
- Stylish and ergonomic design
- Plug and play straight out of the box
- 2.4GHz Wireless technology with up to 10m range
- Powered by 2x AAA betteries (not included)
- Supports Windows XP/Vista/7/8/10 and macOS
Contents
Keyboard only
Product Information
- :
- Wireless - RF
- :
- USB
- :
- Standard
- :
- Black
- :
- Infapower Input Devices
Technical Documents (1)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £10.09 (£12.11) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























