You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Smart Low Side Switch Power Switch, SIPMOS Technology, 1 Output, 1A, SOT-223-4 -
BSP75NHUMA1
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- BSP75NHUMA1
- Order Code:
- SC18600
- Product Range
- -
- Also Known As:
- BSP75N, SP000305171
- Technical Datasheet:
- BSP75NHUMA1 Datasheet
Product Overview
- Input protection (ESD)
- Overload protection
- Short-circuit protection
- Overvoltage protection
- Current limitation
- Analogue driving possible
Applications
Industrial, Computers & Computer Peripherals, Automotive
Product Information
- :
- Low Side
- :
- 1Channels
- :
- 20V
- :
- 1A
- :
- 0.55ohm
- :
- 0
- :
- 4Pins
- :
- Yes
- :
- -
- :
- 1Outputs
- :
- -40°C
- :
- 150°C
- :
- AEC-Q100
- :
- -
- :
- -
Technical Documents (2)
Also Known As
80 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.20 (£1.44) | ( ) |
| 10+ | £1.09 (£1.31) | ( ) |
| 100+ | £0.78 (£0.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























