You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Smart Power High Side Switch, SIPMOS Technology, 1 Output, 1.1A, SOT-223-4 -
BTS4141NHUMA1
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- BTS4141NHUMA1
- Order Code:
- SC18593
- Product Range
- Classic PROFET Family
- Also Known As:
- BTS4141N, SP000302609
- Technical Datasheet:
- BTS4141NHUMA1 Datasheet
Product Range Selector (Classic PROFET Family)
See all from this product rangeProduct Overview
- Overload protection
- Overvoltage protection
- Under-voltage shutdown with auto restart and hysteresis
- Switching inductive load
- Clamp of negative output voltage with inductive loads
- CMOS compatible input
- ESD protection
- Loss GND and loss VBB protection
- Very low stand by current
- Reverse battery protection with external resistor
- Improved electromagnetic compatibility(EMC)
Applications
Automotive, Lighting, Industrial
Product Information
- :
- High Side
- :
- 48V
- :
- 1.1A
- :
- 0.2ohm
- :
- 0
- :
- 4Pins
- :
- Yes
- :
- Active High
- :
- 1Outputs
- :
- -40°C
- :
- 125°C
- :
- AEC-Q100
- :
- Classic PROFET Family
- :
- -
Technical Documents (3)
Also Known As
58 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.46 (£1.75) | ( ) |
| 10+ | £1.31 (£1.57) | ( ) |
| 100+ | £1.05 (£1.26) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























