You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Smart Power High Side Switch, SIPMOS Technology, Single Output, 16V, 14A, TO-252-5 -
BTS462TATMA1
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- BTS462TATMA1
- Order Code:
- SC18607
- Product Range
- -
- Also Known As:
- BTS462T, SP000506232
- Technical Datasheet:
- BTS462TATMA1 Datasheet
Product Overview
- Overload protection
- Current limitation
- Short-circuit protection
- Thermal shutdown with restart
- Overvoltage protection
- Shutdown when under-voltage
- Loss GND and loss VBB protection
- Electrostatic discharge (ESD) protection
- Very low standby current
- Negative voltage clamped at output with inductive loads
Applications
Industrial, Computers & Computer Peripherals, Automotive
Product Information
- :
- High Side
- :
- 1Channels
- :
- 16V
- :
- 14A
- :
- 0.07ohm
- :
- 0
- :
- 5Pins
- :
- Yes
- :
- -
- :
- 1Outputs
- :
- -40°C
- :
- 150°C
- :
- AEC-Q100
- :
- -
- :
- -
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 02/12/25
Order now. Pay nothing until products are dispatched49 more will be available week commencing 02/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.04 (£3.65) | ( ) |
| 10+ | £2.27 (£2.72) | ( ) |
| 100+ | £1.82 (£2.18) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























