You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
13W (100W) LED GLS Bulb, BC/B22, Warm White 1521lm Non-Dimmable -
ILA60B22O16N27KBKMA
- Manufacturer:
- INTEGRAL LED INTEGRAL LED
- Manufacturer Part No:
- ILA60B22O16N27KBKMA
- Order Code:
- LP10615
- Also Known As:
- GTIN UPC EAN: 5055788208068
- Technical Datasheet:
- ILA60B22O16N27KBKMA Datasheet
Product Overview
- Suitable for living rooms, hallways and kitchens
- Non-Dimmable
- Long life of 15,000 hours
- IP rating: IP20
- Energy rating: A+
Product Information
- :
- Frosted GLS
- :
- BC / B22 / B22d / BA22 / BA22d
- :
- Warm White
- :
- 2700K
- :
- Non-Dimmable
- :
- 240°
- :
- 100W
- :
- 1521lm
- :
- 13W
- :
- 230V
- :
- A++
- :
- 121mm
- :
- 60mm
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £4.86 (£5.83) | ( ) |
| 5+ | £4.36 (£5.23) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























