You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.6W LED GU10 Bulb, Dimmable, 6500K, 400 lm -
ILGU10DG111
- Manufacturer:
- INTEGRAL LED INTEGRAL LED
- Manufacturer Part No:
- ILGU10DG111
- Order Code:
- LP13812
- Product Range
- Integral LED GU10
- Also Known As:
- GTIN UPC EAN: 5055788252498
- Technical Datasheet:
- ILGU10DG111 Datasheet
Product Range Selector (Integral LED GU10)
See all from this product rangeProduct Overview
- Energy-saving and long-life
- Dimmable
- Average lifetime of 15,000 hours
- Ideal for commerical and residential use
Product Information
- :
- -
- :
- GU10
- :
- Daylight White
- :
- 6500K
- :
- Dimmable
- :
- 36°
- :
- 50W
- :
- 400lm
- :
- 4.2W
- :
- 240V
- :
- A+
- :
- 54mm
- :
- 50mm
- :
- Integral LED GU10
Technical Documents (1)
Also Known As
84 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.85 (£2.22) | ( ) |
| 5+ | £1.73 (£2.08) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























