You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8GB DDR4 PC4-25600 SODIMM RAM Module - 

IN4V8GNGLTX

New
IN4V8GNGLTX - 8GB DDR4 PC4-25600 SODIMM RAM Module
IN4V8GNGLTX - 8GB DDR4 PC4-25600 SODIMM RAM Module

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INTEGRAL INTEGRAL
Manufacturer Part No:
IN4V8GNGLTX
Order Code:
CS38778
Product Range
Generic Laptop RAM
Also Known As:
GTIN UPC EAN: 5055288485150
Technical Datasheet:
IN4V8GNGLTX   Datasheet
See all Technical Docs

Product Range Selector (Generic Laptop RAM)

See all from this product range

Product Overview

Integral's high quality DDR4 memory modules are designed to be quick and easy to install. Additional RAM will provide your laptop or notebook with better boot times and enhance performance while running intensive games and applications.
  • Simple and effective upgrade for your laptop or notebook
  • High performance memory for seamless multitasking
  • Integral RAM modules are built with high quality components to ensure reliability
  • Simple and easy to install
  • Plug and play, no software update required
  • Lifetime limited manufacturer warranty

Contents

Memory only

Product Information


:
8GB

:
3200MHz

:
PC4-25600

:
DDR4 SO-DIMM

:
Notebook SODIMM

:
1G x 8bit

:
-

:
-

:
1.2V

:
-

:
-

:
Generic Laptop RAM

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5055288485150

12 In stock Need more?

???PF_PDP_RSP_SUP???

£56.78 ( £68.14  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £56.78 (£68.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --