You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Neon USB 3.0 Flash Drive, 16GB Yellow - 

INFD16GBNEONYL3.0

INFD16GBNEONYL3.0 - Neon USB 3.0 Flash Drive, 16GB Yellow

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INTEGRAL INTEGRAL
Manufacturer Part No:
INFD16GBNEONYL3.0
Order Code:
MD01469
Product Range
Integral Neon USB 3.0
Also Known As:
GTIN UPC EAN: 5055288428003
See all Technical Docs

Product Range Selector (Integral Neon USB 3.0)

See all from this product range

Product Overview

High quality flash drive with a colourful eye-catching design, transport your data in fluorescent style! High speed USB 3.2 gen 1 interface for SuperSpeed transfer rates.
  • Read speeds up to 110MB/s, write speeds up to 10MB/s
  • SuperSpeed USB 3.2 Gen 1 interface
  • Backwards compatible with USB 2.0
  • Supports Windows Vista/7/8/10, Mac OS and Linux v2.4.0+
  • Dimensions (HxWxD): 8x18x54mm
  • 2 Year manufacturer warranty

Contents

Flash drive only

Product Information


:
16GB

:
USB 3.0

:
-

:
0°C

:
70°C

:
Integral Neon USB 3.0

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5055288428003

3 In stock Need more?

???PF_PDP_RSP_SUP???

£4.75 ( £5.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.75 (£5.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £4.36 (£5.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --